Schneider Electric ZB4BW031

Mounting Collar W 120V Trfmr1 N-O B Rohs Compliant: Yes |Schneider Electric ZB4BW031
$ 68.001
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric ZB4BW031.

RS (Formerly Allied Electronics)

Datasheet4 pages0 years ago
Datasheet5 pages6 years ago
Datasheet3 pages0 years ago

Burklin Elektronik

TME

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2026-03-25

Descriptions

Descriptions of Schneider Electric ZB4BW031 provided by its distributors.

Mounting Collar W 120V Trfmr1 N-O B Rohs Compliant: Yes |Schneider Electric ZB4BW031
Auxiliary switch block, 1 Form A (N/O), 240 V, 3 A, ZB4BW031
SCHNEIDER ELECTRIC ZB4BW031 Lamp Module and Contact Block,22mm,1NO
Light Block With Body/Fixing Collar With BA9S Incandes
Schneider Electric Harmony XB4 ZB4BW031 - ZB4BW031
PUSHBUTTON ILLUMINATED COLLAR 120V
Mushroomm Push But H , ZB4BR3, 60mm/22mm, green
ELECTRIC XB4 CONTACT BLOCK 1NO LED SCREW TERMINAL
COMPLETE BODY/CONTACT ASSEMBLY A
CONT BL SPST 6A 120V/550MA 125V
LIGHT BLOCK, INCANDESCENT, BA9S, 120VAC; Lamp Base Type: BA9s; Mounting Hole Dia: -; Current Rating: 6A; Supply Voltage: 120VAC; Lens Shape: -; Product Range: Harmony XB4 Series; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZB4 BW031