Schneider Electric ZB4BVJ3

PLIGHT BDY 12AC/DC GREEN LED; For Use With: XB4 Series Pushbutton Switches; Product Range:
$ 42.89
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric ZB4BVJ3.

Newark

Datasheet1 page20 years ago
Datasheet4 pages9 years ago

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginFrance
Introduction Date2016-09-29
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2023-01-13

Descriptions

Descriptions of Schneider Electric ZB4BVJ3 provided by its distributors.

PLIGHT BDY 12AC/DC GREEN LED; For Use With:XB4 Series Pushbutton Switches; Product Range:
12V Protected Led Lt Module/Green W/Base Rohs Compliant: Yes |Schneider Electric ZB4BVJ3
Green Light Block With Body/Fixing Collar Integral LED 12V
Schneider Electric Harmony XB4 Signaallamphouder - ZB4BVJ3
Schneider 12V PROTECTED LED LIGHT MODULE/GREEN W
CONFIG SWITCH LAMP LED GREEN 12V
HARMONY XB4, LIGHT BLOCK WITH BO
Square D (Schneider Electric) ZB4BVJ3 Harmony Light Block Assembly. Schneider Electric Harmony™ Light Block Assembly, Series: ZB4, 22 mm Dia Size, LED Lamp, 12 VAC/VDC, Screw Clamp Terminal, Panel Mounting, Green, 1.18 in W x 1.46 in D x 1.85 in H Dimensions. Additional Description: SQD -ZB4BVJ3 12V PROTECTED LED LT MODULE/GREEN W/BASE MODULE/GREEN W/BASE. Catalog Description: Harmony XB4, Light block with body/fixing collar, metal, green, integral LED, 12 V AC/DC.

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZB4 BVJ3