Schneider Electric ZB4BVBG5

PLIGHT BDY 24/120AC/DC YEL LED; For Use With: XB4 Series Pushbutton Switches; Product Range:
$ 22.1
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric ZB4BVBG5.

Newark

Datasheet1 page20 years ago
Datasheet4 pages9 years ago

TME

RS (Formerly Allied Electronics)

Descriptions

Descriptions of Schneider Electric ZB4BVBG5 provided by its distributors.

PLIGHT BDY 24/120AC/DC YEL LED; For Use With:XB4 Series Pushbutton Switches; Product Range:
Illumination Type = LED / Illumination Colour = Orange / Illumination Supply Voltage V = 120 / Suitable for = Harmony XB4 / Length mm = 37 / Width mm = 30 / Height mm = 47
Square D (Schneider Electric) ZB4BVBG5 Harmony Light Block Assembly. Schneider Electric Harmony™ Light Block Assembly, Series: ZB4, 22 mm Dia Size, LED Lamp, 24 to 120 VAC/VDC, Screw Clamp Terminal, Panel Mounting, 1.85 in H x 1.18 in W x 1.46 in D Dimensions. Additional Description: SQD -ZB4BVBG5 24-120V PROT YLW LED W/MTG BASE. Catalog Description: Harmony XB4, Light block with body/fixing collar, metal, orange, integral LED, 24 120 V AC/DC.

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZB4 BVBG5