What’s new: Find the right parts faster with our redesigned experience

Learn more

Schneider Electric ZB4BVB5

Switch, 22MM, Mounting Base With Protected Led Light Modules, 24 Vac/dc, Yellow
$ 61.844
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric ZB4BVB5.

Newark

Datasheet122 pages20 years ago
Datasheet1 page20 years ago

Farnell

element14 APAC

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-9.09%

Supply Chain

Country of OriginFrance
Introduction Date2016-07-25
Lifecycle StatusObsolete (Last Updated: 2 years ago)

Related Parts

INDICATOR, PNL MNT, NEON, MNT-SZ 0.469", WASHER & NUT, YELLOW (AMBER), SOLDER
Amber 3 mm 60° Diffused 15 mcd 2.1 V Through Hole LED - T-1
Single Color LED, Amber, Diffused, T-1 3/4, 5mm
LED Panel Mount Indicator Uni-Color Amber 583nm 4mcd 2-Pin Bag
CML 5100H3 PMI RND .25" LED 2V Wire AMB T-1 3/4 Part of the VCC Family of Products
Panel Mount Indicator, Led, 4.01Mm, Ambe; |Vcc/visual Communications Company 5110F3-12V

Descriptions

Descriptions of Schneider Electric ZB4BVB5 provided by its distributors.

Switch, 22mm, MOUNTING BASE WITH PROTECTED LED LIGHT MODULES, 24 VAC/DC, YELLOW
LED BODY, 24V; Colour:Yellow; External Depth:43mm; External Length / Height:46.5mm; External Width:30mm; Max Contact Voltage AC:24V; Max Contact Voltage DC:24V; Series:XB4
Illumination Type = LED / Illumination Colour = Orange / Illumination Supply Voltage V = 24 / Suitable for = Harmony XB4 / Length mm = 37 / Width mm = 30 / Height mm = 47
LED Pilot Light Module; Forward Current:18mA; Forward Voltage:24V; Mounting Hole Dia:22mm; Operating Temperature Range:-25°C to +70°C; Color:Yellow; LED Color:Yellow; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No ;RoHS Compliant: No

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZB4 BVB5