Schneider Electric ZB4BT84

Switch, 22MM, 40 Mm E-stop Operator, Unlit, Push-pull, Red, Trigger Action
$ 28.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric ZB4BT84.

Master Electronics

Datasheet22 pages10 years ago

element14 APAC

Farnell

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+72.41%

CAD Models

Download Schneider Electric ZB4BT84 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginCzechia
Introduction Date2014-03-26
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Schneider Electric ZB4BT84 provided by its distributors.

Switch, 22mm, 40 MM E-STOP OPERATOR, UNLIT, PUSH-PULL, RED, TRIGGER ACTION
Schneider Electric 22mm Operator - Non-Illuminated E-Stop; Red Mushroom - 40mm; Standard - Metal; w/out Contacts; Pull-to-Reset - Trigger Action
Square D ZB4BT84 Pushbutton Head Brand: Square D. Part Number: ZB4BT84. Square D Pushbutton Head, Emergency Stop Switching Off, Series: ZB4, 40 mm Size, Round Shape, Red. Additional Description: SQD -ZB4BT84 RED PUSHBUTTON EMERGENCY SWITCHING OFF. Catalog Description: Harmony, 22mm Push Button, emergency stop head, trigger and latching push pull, red, 40 mm mushroom, unmarked..
Switching Function = Latching Function / Actuator Type = Mushroom Pushbutton / Suitable for = Harmony XB4 Series Pushbutton Switches / Cut Out Size (Diameter) mm = 22 / Illumination = No / Switch Colour = Red / Housing Material = Metal / Protection Rating = IP66 / Protection Rating = IP67 / Protection Rating = IP69 / Protection Rating = IP69K / External Diameter mm = 40 / Length mm = 39.5 / Width mm = 40

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZB4 BT84
  • ZB4-BT84