Schneider Electric ZB4BT6

Pushbutton, waistband round, blue, front ring silver, mounting Ø 22 mm, ZB4BT6
$ 24.846
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric ZB4BT6.

Burklin Elektronik

Datasheet8 pages3 years ago

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+242%

CAD Models

Download Schneider Electric ZB4BT6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Schneider Electric ZB4BT6 provided by its distributors.

Pushbutton, waistband round, blue, front ring silver, mounting Ø 22 mm, ZB4BT6
Electric XB4 Series; Blue Push Button Head; Latching; 22mm Cutout
SCHNEIDER BLUE Ø40 MUSHROOM PUSHBUTTON HEAD, Ø22, LATCHING, PUSH-PULL
SWITCH ACTUATOR, BLUE, PUSH BUTTON; SVHC: No SVHC (15-Jan-2019)
Switch Access Push Button Switch Push-Pull Operator
Schneider Electric ZB4BT6 プッシュボタンヘッド
Push Button operator, 22 mm, Blue
CONFIG SW BODY MUSH PB NON-ILLUM
HEAD FOR NON ILLUMINATED PUSH BU
Switch Actuator, Blue, Push Button; For Use With:Schneider Harmony Xb4 Series 22Mm Non-Illuminated Push Button Switches; Ip/Nema Rating:Ip66, Ip67, Ip69, Ip69K, Nema 4X, Nema 13; Product Range:Harmony Series Rohs Compliant: Yes |Schneider Electric ZB4BT6

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL