Schneider Electric ZB4BL434

Pushbutton, groping, waistband round, red, front ring silver, mounting Ø 22 mm, ZB4BL434
$ 12.547
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric ZB4BL434.

Burklin Elektronik

Datasheet8 pages3 years ago

TME

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-17.46%

CAD Models

Download Schneider Electric ZB4BL434 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Schneider Electric ZB4BL434 provided by its distributors.

Pushbutton, groping, waistband round, red, front ring silver, mounting Ø 22 mm, ZB4BL434
ACTUATOR, PUSHBUTTON SWITCH; For Use With: Schneider XB4 Series Pushbutton Switches; IP / NEMA Rating: -; Product Range: ZB4 Series; SVHC: No SVHC (15-Jan-2019)
Square D ZB4BL434 Brand: Square D. Part Number: ZB4BL434. Additional Description: SQD -ZB4BL434 PUSHBUTTON OPERATOR HEAD. Catalog Description: Projecting push button head 40mm, Harmony XB4, metal, red, 22mm, spring return, marked STOP..
Switch Actuator; For Use With:XB4 Series Momentary Non-Illuminated Pushbutton Switches; Actuator / Cap Color:Red; Color:Red/Stop; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No; Contact Rating:6A at 120VAC ;RoHS Compliant: No

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZB4 BL434
  • ZB4-BL434