Schneider Electric ZB4BK1533

Description 3POS Illum Spring Ret Selector Green Rohs Compliant: Yes
$ 30.034
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric ZB4BK1533.

Newark

Datasheet5 pages0 years ago
Datasheet14 pages9 years ago
Datasheet6 pages0 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-15.06%

Supply Chain

Introduction Date2026-03-25
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Schneider Electric ZB4BK1533 provided by its distributors.

Description 3POS ILLUM SPRING RET SELECTOR GREEN ROHS COMPLIANT: YES
SELSW ILL 3POS SPRG L&RTOC GRN; For Use With: XB4 Series 22mm Illuminated Selector Switches; IP / NEMA Rating: IP69, NEMA 4X, NEMA 13; Product Range: -; SVHC: No SVHC (15-Jan-2018); Approvals / Standards: CSA C22-2 No. 14, EN
Switching Function = Latching Function / Actuator Type = Padlockable Handle / Suitable for = Harmony XB4 / Cut Out Size (Diameter) mm = 22 / Illumination = Yes / Switch Colour = Green / Housing Material = Metal / Protection Rating = IK06 / Protection Rating = IP67 / Protection Rating = IP69 / Protection Rating = IP69K / Protection Rating = IP66 / Length mm = 43 / Width mm = 29 / Height mm = 29
Square D (Schneider Electric) ZB4BK1533 Harmony Illuminated Selector Switch Operator. Schneider Electric Square D™ Harmony™ Selector Switch Operator, Illuminated, Series: ZB4, 0.87 in, Maintained/Momentary Contact Mode, Round Standard Knob/Spring Return/Unmarked Operator, 3 Positions, 45 deg Left/Center/Right Throw, Integral LED Lamp, NEMA 1/2/3/4/4X/13/IP65/IP66/IP67/IP69/IP69K, Bezel/Housing: Chromium Plated Metal, -40 to 70 deg C, Green. Additional Description: SQD -ZB4BK1533 3POS ILLUM SPRING RET SELECTOR GREEN. Catalog Description: Harmony XB4, Illuminated selector switch head, metal, green, Ø22, integral LED, 3 positions, spring return to center.

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZB4 BK1533
  • ZB4-BK1533