Schneider Electric ZB4BK1513

Electric XB4 3 Pos Selector Switch Head St&ard H&lewhite Spring Return to Centre
$ 31.575
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric ZB4BK1513.

Newark

Datasheet2 pages0 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+19.90%

Supply Chain

Introduction Date2026-03-26

Descriptions

Descriptions of Schneider Electric ZB4BK1513 provided by its distributors.

ELECTRIC XB4 3 POS SELECTOR SWITCH HEAD ST&ARD H&LEWHITE SPRING RETURN TO CENTRE
Head, 22Mm 3 Pos Selector Switch; For Use With:Schneider 22Mm 3 Pos Selector Switches; Ip/Nema Rating:Ip66, Nema 1, Nema 2, Nema 3, Nema 4, Nema 4X, Nema 13; Product Range:Harmony Xb4 Series Rohs Compliant: Yes |Schneider Electric ZB4BK1513
Switching Function = Latching Function / Actuator Type = Padlockable Handle / Suitable for = Harmony XB4 / Cut Out Size (Diameter) mm = 22 / Illumination = Yes / Switch Colour = White / Housing Material = Metal / Protection Rating = IK06 / Protection Rating = IP67 / Protection Rating = IP69 / Protection Rating = IP69K / Protection Rating = IP66 / Length mm = 43 / Width mm = 29 / Height mm = 29
Square D (Schneider Electric) ZB4BK1513 Harmony Illuminated Selector Switch Head. Schneider Electric Square D™ Harmony™ Selector Switch Operator, Illuminated, Series: ZB4, 0.87 in, Maintained/Momentary Contact Mode, Round Standard Knob/Unmarked Operator, 3 Positions, 45 deg Left/Center/Right Throw, Integral LED Lamp, NEMA 1/2/3/4/4X/13/IP65/IP66/IP67/IP69/IP69K/IK06, Plug-In/Screw Terminal, Bezel/Housing: Chromium Plated Metal, -40 to 70 deg C, White. Additional Description: SQD -ZB4BK1513 3POS ILLUM SPRING RET SELECTOR WHITE SELECTOR WHITE. Catalog Description: Harmony XB4, Illuminated selector switch head, metal, white, Ø22, integral LED, 3 positions, spring return to center.

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZB4 BK1513
  • ZB4-BK1513