Schneider Electric ZB4BK1453

2POS ILLUM SPRING RET SELECTOR YELLOW | Schneider Electric ZB4BK1453
$ 30.478
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric ZB4BK1453.

Burklin Elektronik

Datasheet8 pages3 years ago

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-4.76%

Descriptions

Descriptions of Schneider Electric ZB4BK1453 provided by its distributors.

2POS ILLUM SPRING RET SELECTOR YELLOW | Schneider Electric ZB4BK1453
ORANGE ILLUMINATED SELECTOR SWITCH HEAD Ø22 2-POSITION SPRING RETURN
SWITCH ACTUATOR, SELECTOR, ORANGE; SVHC: No SVHC (15-Jan-2019)
Schneider Electric Harmony XB4 ZB4BK1453 - ZB4BK1453
Selector switch, groping, waistband round, orange, front ring silver, 2 x 90°, mounting Ø 22 mm, ZB4BK1453
Switch Access Selector Switch Round Operating Head
PUSHBUTTON 250VAC 1.5AMP XB6 +OPTIONS
HEAD FOR ILLUMINATED SELECTOR SW
Head, 22Mm Illuminated Selector Switch; For Use With:Schneider Harmony Xb4 Series 22Mm Illuminated Selector Switches; Ip/Nema Rating:Ip66, Ip67, Ip69, Ip69K, Nema 4X, Nema 13; Product Range:Harmony Xb4 Series Rohs Compliant: Yes |Schneider Electric ZB4BK1453

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZB4-BK1453