Schneider Electric ZB4BK1333

Electric XB4 3 Position Selector Switch Head Standard Handle Green Stay Put
$ 21.184
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric ZB4BK1333.

element14 APAC

Datasheet14 pages9 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
+1.86%

Supply Chain

Introduction Date2023-02-02
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Schneider Electric ZB4BK1333 provided by its distributors.

ELECTRIC XB4 3 POSITION SELECTOR SWITCH HEAD STANDARD HANDLE GREEN STAY PUT
Schneider Electric XB4 22mm Operator - Illuminated Selector Switch; Round; 3-Position; Maintained; Green w/ White Insert
SWITCH, SELECTOR, ILLUM, 3 POSITION; For Use With: XB4 Series Illuminated Selector Switches; IP / NEMA Rating: IP66, IK06, NEMA 4X; Product Range: -; SVHC: No SVHC (15-Jan-2018); Approvals / Standards: CSA 22.2 No. 14, IEC 50
Switching Function = Latching Function / Actuator Type = Padlockable Handle / Suitable for = Harmony XB4 / Cut Out Size (Diameter) mm = 22 / Illumination = Yes / Switch Colour = Green / Housing Material = Metal / Protection Rating = IK06 / Protection Rating = IP67 / Protection Rating = IP69 / Protection Rating = IP69K / Protection Rating = IP66 / Length mm = 43 / Width mm = 29 / Height mm = 29
Square D (Schneider Electric) ZB4BK1333 Push Button Switch. Schneider Electric Harmony™ Illuminated Selector Switch Operator Integral Round Series: XB4 22 mm Maintained Contact Mode Standard Knob Operator 3 Positions 45 deg Left/Center/Right Throw LED Lamp NEMA 1/2/3/4/4X/13/IP65 Screw Clamp Terminal Front Mount Bezel/Housing: Polished Chrome Metal -40 to 158 deg F Green. Additional Description: SQD -ZB4BK1333 SELECTOR SWITCH. Catalog Description: Schneider ElectricSELECTOR SWITCH22mm RoundChromium Plated MetalGreen UnmarkedHarmonyIP 65Illuminated Standard Knob 3 PositionMaintainedNEMA 1/2/3/4/4X/13Selector Switch OperatorUL Listed File Number E164353 CCN NKCR - CSA Certified File Number LR44087 Class 321103 - CE Marked.

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZB4 BK1333
  • ZB4-BK1333