Schneider Electric ZB4BK1263

Electric XB4 2 Position Selector Switch Head Standard Handle Blue Stay Put
$ 22.084
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric ZB4BK1263.

element14 APAC

Datasheet6 pages0 years ago
Datasheet5 pages24 years ago

Burklin Elektronik

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-4.24%

Supply Chain

Introduction Date2023-02-02

Descriptions

Descriptions of Schneider Electric ZB4BK1263 provided by its distributors.

ELECTRIC XB4 2 POSITION SELECTOR SWITCH HEAD STANDARD HANDLE BLUE STAY PUT
SWITCH HEAD, SELE, 22MM, 2WAY, BLUE; For Use With: Harmony pushbuttons and switches; IP / NEMA Rating: IP66, IK05, NEMA 4X; Product Range: -; Approvals / Standards: CSA 22.2 No. 14, IEC 50102, IEC 60529, IEC 60947, JIS C 4520, UL 508; Colour: Blue; External Depth: 25mm; External Diameter: 28.5mm
Switching Function = Latching Function / Actuator Type = Padlockable Handle / Suitable for = Harmony XB4 / Cut Out Size (Diameter) mm = 22 / Illumination = Yes / Switch Colour = Blue / Housing Material = Metal / Protection Rating = IK06 / Protection Rating = IP67 / Protection Rating = IP69 / Protection Rating = IP69K / Protection Rating = IP66 / Length mm = 43 / Width mm = 29 / Height mm = 29

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZB4-BK1263