Schneider Electric ZB4BK1253

Electric XB4 2 Position Selector Switch Head Standard Handle Orange Stay Put
$ 25.465
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric ZB4BK1253.

Farnell

Datasheet13 pages9 years ago

Burklin Elektronik

TME

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-1.55%

Supply Chain

Introduction Date2023-02-03
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Schneider Electric ZB4BK1253 provided by its distributors.

ELECTRIC XB4 2 POSITION SELECTOR SWITCH HEAD STANDARD HANDLE ORANGE STAY PUT
Selector switch, illuminable, latching, waistband round, orange, front ring silver, 2 x 90°, mounting Ø 22 mm, ZB4BK1253
Schneider Electric XB4 22mm Operator - Illuminated Selector Switch; Round; 2-Position; Maintained; Yellow w/ White Insert
SWITCH HEAD, SELE, 22MM, 2WAY, YELLOW; For Use With:Harmony pushbuttons and switches; Approvals / Standards:CSA22-2 No.14, IEC 60529, IEC 50102, IEC 60947, JIS C 4520, UL 508; SVHC:No SVHC (19-Dec-2011); Colour:Yellow; External Depth:25mm; External Diameter:28.5mm
Square D Non-Illuminated Selector Switch Operator, Series: XB4, 22 mm, Maintained Contact Mode, Round Standard Lever Operator, 2 Positions, 90 deg Left/Right Throw, NEMA 1/2/3/4/4X/13/IP66, Bezel/Housing: Metal Bezel, -25 to 70 deg C, Yellow
Switching Function = Latching Function / Actuator Type = Padlockable Handle / Suitable for = Harmony XB4 / Cut Out Size (Diameter) mm = 22 / Illumination = Yes / Switch Colour = Orange / Housing Material = Metal / Protection Rating = IK06 / Protection Rating = IP67 / Protection Rating = IP69 / Protection Rating = IP69K / Protection Rating = IP66 / Length mm = 43 / Width mm = 29 / Height mm = 29

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZB4 BK1253
  • ZB4-BK1253
  • ZB4BK1253.