Schneider Electric ZB4BK1233

Harmony XB4 Green Illuminated Selector Switch Head, 22mm, 2-Position Stay-put
$ 25.865
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric ZB4BK1233.

Farnell

Datasheet13 pages9 years ago
Datasheet2 pages0 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

element14 APAC

Inventory History

3 month trend:
+111%

Supply Chain

Introduction Date2023-02-02

Descriptions

Descriptions of Schneider Electric ZB4BK1233 provided by its distributors.

Harmony XB4 Green Illuminated Selector Switch Head, 22mm, 2-Position Stay-put
Schneider Electric XB4 22mm Operator - Illuminated Selector Switch; Round; 2-Position; Maintained; Green w/ White Insert
SWITCH HEAD, SELE, 22MM, 2WAY, GREEN; For Use With:Harmony pushbuttons and switches; Approvals / Standards:CSA22-2 No.14, IEC 60529, IEC 50102, IEC 60947, JIS C 4520, UL 508; SVHC:No SVHC (19-Dec-2011); Colour:Green; External Depth:25mm; External Diameter:28.5mm
Schneider Electric ZB4BK1233 Brand: Schneider Electric. Part Number: ZB4BK1233. Additional Description: SQD -ZB4BK1233 SELECTOR ILL. PUSHBOTTON GREEN..
Switching Function = Latching Function / Actuator Type = Padlockable Handle / Suitable for = Harmony XB4 / Cut Out Size (Diameter) mm = 22 / Illumination = Yes / Switch Colour = Green / Housing Material = Metal / Protection Rating = IK06 / Protection Rating = IP67 / Protection Rating = IP69 / Protection Rating = IP69K / Protection Rating = IP66 / Length mm = 43 / Width mm = 29 / Height mm = 29

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZB4 BK1233
  • ZB4-BK1233
  • ZB4BK1233.