Schneider Electric ZB4BH043

SCHNEIDER ELECTRIC ZB4BH043 Illuminated Push Button Operator, 22 mm, Red
$ 16.8
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric ZB4BH043.

Burklin Elektronik

Datasheet7 pages3 years ago

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-4.22%

CAD Models

Download Schneider Electric ZB4BH043 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Schneider Electric ZB4BH043 provided by its distributors.

SCHNEIDER ELECTRIC ZB4BH043 Illuminated Push Button Operator, 22 mm, Red
Head, Pushbutton Switch, 22Mm, Round; For Use With:Schneider Harmony Xb4 Series Illuminated Pushbutton Switches; Ip/Nema Rating:Ip66, Ip67, Ip69, Ip69K, Nema 4X, Nema 13; Product Range:Harmony Xb4 Series Rohs Compliant: Yes |Schneider Electric ZB4BH043
Switching Function = Latching Function / Actuator Type = Pushbutton / Suitable for = Harmony XB4 / Cut Out Size (Diameter) mm = 22 / Illumination = Yes / Switch Colour = Red / Housing Material = Metal / Protection Rating = IP66 / Protection Rating = IP69 / Protection Rating = IP69K / Protection Rating = IK06 / Protection Rating = IP67 / External Diameter mm = 29 / Length mm = 30 / Width mm = 29 / Height mm = 29

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZB4 BH043