Schneider Electric ZB4BH033

SCHNEIDER ELECTRIC ZB4BH033 Illuminated Push Button Operator, 22 mm, Green
$ 20.594
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric ZB4BH033.

RS (Formerly Allied Electronics)

Datasheet5 pages0 years ago
Datasheet7 pages6 years ago
Datasheet6 pages0 years ago
Datasheet5 pages0 years ago

element14 APAC

Burklin Elektronik

TME

Inventory History

3 month trend:
-2.59%

CAD Models

Download Schneider Electric ZB4BH033 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Schneider Electric ZB4BH033 provided by its distributors.

SCHNEIDER ELECTRIC ZB4BH033 Illuminated Push Button Operator, 22 mm, Green
PB HEAD ILL FLUSH GRN P/PUSH LED; For Use With: XB4 Series Illuminated Pushbutton Switches; IP / NEMA Rating: IP66, NEMA 4X, NEMA 13; Product Range: -; SVHC: No SVHC (15-Jan-2018); Actuator Diameter: 28.5mm; IP Rating: IP66;
Switching Function = Latching Function / Actuator Type = Pushbutton / Suitable for = Harmony XB4 / Cut Out Size (Diameter) mm = 22 / Illumination = Yes / Switch Colour = Green / Housing Material = Metal / Protection Rating = IP66 / Protection Rating = IP69 / Protection Rating = IP69K / Protection Rating = IK06 / Protection Rating = IP67 / External Diameter mm = 29 / Length mm = 32 / Width mm = 29 / Height mm = 29
Square D (Schneider Electric) ZB4BH033 Push Button Switch. Telemecanique Pushbutton Head Operator Illuminated Series: ZB4 22 mm Push-On/Push-Off Operator LED Lamp Bezel/Housing: Chrome Plated Metal NEMA 13/4X/IP69/IP67/IP66/IP69K -40 to 70 deg C Zinc Aluminum Alloy Green. Additional Description: SQD -ZB4BH033 FLUSH PUSH ON/PUSH OFF ILLUM FOR LED G. Catalog Description: Schneider ElectricFLUSH PUSH ON/PUSH OFF ILLUM FOR LED G22mm RoundChromium Plated MetalGreen UnmarkedHarmonyIP 65Illuminated Standard Button FlushMaintainted - Push-On/Push-OffNEMA 1/2/3/4/4X/13Pushbutton OperatorUL Listed File Number E164353 CCN NKCR - CSA Certified File Number LR44087 Class 321103 - CE Marked.

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZB4 BH033