Schneider Electric ZB4BG7

Key switch, unlit, groping, waistband round, front ring black, mounting Ø 22 mm, ZB4BG7
$ 70.088
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric ZB4BG7.

element14 APAC

Datasheet16 pages9 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

TME

Farnell

Inventory History

3 month trend:
-0.67%

CAD Models

Download Schneider Electric ZB4BG7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2026-03-25

Descriptions

Descriptions of Schneider Electric ZB4BG7 provided by its distributors.

Key switch, unlit, groping, waistband round, front ring black, mounting Ø 22 mm, ZB4BG7
SWITCH, SELECTOR, 3 POSITION; For Use With: XB4 Series Non-Illuminated Key Switches; IP / NEMA Rating: IP66, IK03, NEMA 4X; Product Range: -; SVHC: No SVHC (15-Jan-2018); Approvals / Sta; Available until stocks are exhausted
Switching Function = Latching Function / Actuator Type = Keylock / Suitable for = Harmony XB4 / Cut Out Size (Diameter) mm = 22 / Switch Colour = Black / Housing Material = Metal / Protection Rating = IK06 / Protection Rating = IP66 / Protection Rating = IP67 / Protection Rating = IP69 / Protection Rating = IP69K / External Diameter mm = 29 / Length mm = 72 / Width mm = 29 / Height mm = 29
Square D (Schneider Electric) ZB4BG7 Harmony Non-Illuminated Selector Switch Operator. Schneider Electric Square D™ Harmony™ Selector Switch Operator, Non-Illuminated, Series: ZB4, 0.87 in, Maintained Contact Mode, 3 Positions, Keyed/Round/Unmarked Operator, NEMA 1/2/3/4/4X/13/IP65/IP66/IP67/IP69/IP69K/IK06, Front Mount, Bezel/Housing: Metal, -40 to 70 deg C, Black. Additional Description: SQD -ZB4BG7 KEY SWITCH. Catalog Description: Harmony XB4, Key switch selector head, metal, black, Ø22, key n°455, 3 positions, spring return to center.

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZB4 BG7
  • ZB4-BG7