Schneider Electric ZB4BG620

Switch Actuator, Black, Key Selector; Svhc: No Svhc (15-JAN-2019)
$ 55.555
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric ZB4BG620.

Burklin Elektronik

Datasheet9 pages3 years ago

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of Schneider Electric ZB4BG620 provided by its distributors.

SWITCH ACTUATOR, BLACK, KEY SELECTOR; SVHC: No SVHC (15-Jan-2019)
ELECTRIC XB4 2 POSITION KEY SWITCH HEAD SPRING RETURN RIGHT TO LEFT
Key switch, unlit, groping, waistband round, 2 x 90°, trigger position 0 + 1, mounting Ø 22 mm, ZB4BG620
Schneider Electric Harmony XB4 ZB4BG620 - ZB4BG620
HEAD, ZB4BG620 selector switch head Ø22 2-position
Switch Access Key Selector Switch Operator
Non-Illum Selector Swtch,22mm,2 Pos,Keyd
CONFIG SW BODY SELECT NON-ILLUM
Switch Actuator, Black, Key Selector; For Use With:Schneider Harmony Xb4 Series 22Mm Key Selector Switches; Ip/Nema Rating:Ip66, Ip67, Ip69, Ip69K, Nema 4X, Nema 13; Product Range:Harmony Series Rohs Compliant: Yes |Schneider Electric ZB4BG620

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL