Schneider Electric ZB4BG4

Switch, 22MM, Key Operator, 2 Position, Maint./maint., Key Removal Pos. 1, 2
$ 60.712
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric ZB4BG4.

element14 APAC

Datasheet17 pages9 years ago
Datasheet5 pages24 years ago

Farnell

Burklin Elektronik

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-31.98%

Supply Chain

Country of OriginFrance
Introduction Date2016-03-24
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

C&K ComponentsY101132C203NQ
Keylock Switch, 1 Positions, 4A, 28VDC, Solder Lug Terminal, Keylock Actuator, Panel Mount
C&K ComponentsY108122A203NQ
Keylock Switch, 1 Positions, 4A, 28Vdc, Solder Lug Terminal, Keylock Actuator, Panel Mount
C&K ComponentsYM06132C205NQ
Switch Key Lock SPST 90° Flat Key 4A 250VAC 28VDC Quick Connect Panel Mount Automotive
Honeywell84828-07
Switch Key Lock OFF ON SPDT 45° Flat Key 20A 48VDC Screw Panel Mount Automotive Box
Honeywell84825-01
Switch Key Lock OFF ON SPDT 45° Flat Key 20A 24VDC Connector Panel Mount Automotive Box
E-SwitchKO133C801
Tubular Key KO 2 Panel Mount Keylock Switch 0.157inch 0.5A 1000VAC V 90 °

Descriptions

Descriptions of Schneider Electric ZB4BG4 provided by its distributors.

Switch, 22mm, KEY OPERATOR, 2 Position, MAINT./MAINT., KEY REMOVAL POS. 1, 2
Square D ZB4BG4 Brand: Square D. Part Number: ZB4BG4. Additional Description: SQD -ZB4BG4 KEY SELECTOR OPERATING HE MAINT BOTH..
SWITCH HEAD, 22MM, KEY, 2WAY; For Use With:Harmony pushbuttons and switches; Approval Bodies:UL, CSA, BV, RINA, LLOYDS, DNV, GL; External Depth:20.5mm; External Diameter:30mm
Key Operated Switch; For Use With:ZB4 Selector Switches; Circuitry:SPST; No. of Switch Positions:2; Contact Current Max:6A; Mounting Type:Panel; Switch Terminals:Screw / Clamp; Switch Features:Rotary Key; Key Removal Position:All

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZB4 BG4