Schneider Electric ZB4BG214

Schneider Electric ZB4BG214 Non-illum Selector SWTCH 22mm 2 POS KEYD
$ 59.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric ZB4BG214.

Burklin Elektronik

Datasheet9 pages3 years ago

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-5.33%

Supply Chain

Introduction Date2024-11-15
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Schneider Electric ZB4BG214 provided by its distributors.

Schneider Electric ZB4BG214 Non-illum Selector SWTCH 22mm 2 POS KEYD
Switch Actuator, Black, Key Selector; For Use With:Schneider Harmony Xb4 Series 22Mm Key Selector Switches; Ip/Nema Rating:Ip66, Ip67, Ip69, Ip69K, Nema 4X, Nema 13; Product Range:Harmony Series Rohs Compliant: Yes |Schneider Electric ZB4BG214
Switching Function = Latching Function / Actuator Type = Keylock / Suitable for = Harmony XB4 / Cut Out Size (Diameter) mm = 22 / Switch Colour = Black / Housing Material = Metal / Protection Rating = IK06 / Protection Rating = IP66 / Protection Rating = IP67 / Protection Rating = IP69 / Protection Rating = IP69K / External Diameter mm = 29 / Length mm = 72 / Width mm = 29 / Height mm = 29

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL