Schneider Electric ZB4BG03

Key switch, unlit, latching, waistband round, mounting Ø 22 mm, ZB4BG03
$ 52.912
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric ZB4BG03.

Burklin Elektronik

Datasheet9 pages3 years ago

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-20.83%

CAD Models

Download Schneider Electric ZB4BG03 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Schneider Electric ZB4BG03 provided by its distributors.

Key switch, unlit, latching, waistband round, mounting Ø 22 mm, ZB4BG03
Switch Actuator, Black, Key Selector; For Use With:Schneider Harmony Xb4 Series 22Mm Key Selector Switches; Ip/Nema Rating:Ip66, Ip67, Ip69, Ip69K, Nema 4X, Nema 13; Product Range:Harmony Series Rohs Compliant: Yes |Schneider Electric ZB4BG03
Square D (Schneider Electric) ZB4BG03 Harmony Key Selector Switch Head. Schneider Electric Harmony™ Key Selector Switch Head, Round, Series: ZB4, 22 mm, Maintained Contact Mode, 3 Positions, Key/Stay Put Operator, NEMA 1/2/3/4/4X/13/IP65/IP66/IP67/IP69/IP69K/IK06, Screw Clamp/Plug-In Terminal, Bezel/Housing: Polished Chrome Metal, -40 to 158 deg F, Black. Additional Description: SQD -ZB4BG03 (N) 3 POS MTND. KEY WITHDRAWAL LEFT AND CTR. Catalog Description: Head for key selector switch, Harmony XB4, 3 pos mtnd. withdrawal left and ctr.

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL