Schneider Electric ZB4BG0

Switch, 22MM, Key Operator, 3 Pos., Maint./maint./maint., Key Removal Pos. 1, 2, 3
$ 53.694
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric ZB4BG0.

Farnell

Datasheet16 pages9 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

TME

Newark

Inventory History

3 month trend:
+160%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

C&K ComponentsY100AA2C203NQ
Keylock Switch, 3 Positions, 4A, 28Vdc, Solder Lug Terminal, Keylock Actuator, Panel Mount
Schneider ElectricZB4BG3
Switch, 22mm, KEY OPERATOR, 3 Position, MAINT./MAINT./MAINT., KEY REMOVAL POS. 2
Switch Key Lock SP3T 45° Flat Key 4A 250VAC Solder Lug Panel Mount
C&K ComponentsY141732C202NB
Keylock Switch, 1 Positions, Solder Terminal, Keylock Actuator, Through Hole-straight
Switch,Selector, 1NO-1NC CONTACT,3 POS.SPRING RETURN FROM RIGHT, CENTER KEY REL

Descriptions

Descriptions of Schneider Electric ZB4BG0 provided by its distributors.

Switch, 22mm, KEY OPERATOR, 3 POS., MAINT./MAINT./MAINT., KEY REMOVAL POS. 1, 2, 3
SWITCH HEAD, 22MM, KEY, 3WAY; For Use With:Harmony pushbuttons and switches; Approvals / Standards:CSA22-2 No.14, IEC 60529, IEC 50102, IEC 60947, JIS C 4520, UL 508; IP / NEMA Rating:IP66, IK03, NEMA 4X; SVHC:No SVHC (19-Dec-2011); Approval Bodies:BV / CSA / DNV / GL / LLOYDS / RINA / UL; External Diameter:30mm
Rotary Keylock Switch; Circuitry:SPST; Indexing:45 ; Contact Current Max:6A; Key Removal Position:All; Leaded Process Compatible:No; Mounting Type:Panel; No. of Switch Positions:3; Peak Reflow Compatible (260 C):No RoHS Compliant: No
Switching Function = Latching Function / Actuator Type = Keylock / Suitable for = Harmony XB4 / Cut Out Size (Diameter) mm = 22 / Switch Colour = Black / Housing Material = Metal / Protection Rating = IK06 / Protection Rating = IP66 / Protection Rating = IP67 / Protection Rating = IP69 / Protection Rating = IP69K / External Diameter mm = 29 / Length mm = 72 / Width mm = 29 / Height mm = 29

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZB4 BG0