Schneider Electric ZB4BA7120

SCHNEIDER ELECTRIC ZB4BA7120 Non-Illuminated Multihead Operator, 22 mm,
$ 21.87
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric ZB4BA7120.

Newark

Datasheet7 pages0 years ago
Datasheet11 pages9 years ago
Datasheet16 pages15 years ago

element14 APAC

Burklin Elektronik

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
+2.94%

Supply Chain

Country of OriginFrance
Introduction Date2016-09-29
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Schneider Electric ZB4BA7120 provided by its distributors.

SCHNEIDER ELECTRIC ZB4BA7120 Non-Illuminated Multihead Operator, 22 mm,
Actuator Head, Xb4 Pushbutton Switch; For Use With:Xb4 Series Pushbutton Switches; Ip/Nema Rating:-; Product Range:Harmony Xb4 Series; Mounting Hole Dia:22Mm Rohs Compliant: Yes |Schneider Electric ZB4BA7120
Switching Function = Momentary Function / Actuator Type = Flush / Actuator Type = Raised / Suitable for = Harmony XB4 / Cut Out Size (Diameter) mm = 22 / Illumination = No / Switch Colour = Green / Red / Housing Material = Metal / Protection Rating = IP69 / Protection Rating = IP66 / Protection Rating = IP69K

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZB4 BA7120