Schneider Electric ZB2BY2308

Schneider Electric Harmony XAC Pendant control station ZB2BY2308 - ZB2BY2308
$ 2.53
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric ZB2BY2308.

element14 APAC

Datasheet23 pages25 years ago

Burklin Elektronik

Switches Unlimited

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-4.00%

Descriptions

Descriptions of Schneider Electric ZB2BY2308 provided by its distributors.

Schneider Electric Harmony XAC Pendant control station ZB2BY2308 - ZB2BY2308
Description Switch Legend Plate For Use With:Pushbutton Control Panels Legend:DOWN Background Color:Black Color:White on Black Diameter:24mm Label Material:PVC Label Size:30 mm x 40 mm Label Type:Legend
LEGEND PLATE, DOWN; For Use With: Harmony XB4 and XB5; Product Range: -; Bezel Diameter: 24mm; Colour: Black; External Length / Height: 40mm; External Width: 30mm; Label Dimensions: 30mm x 40mm; Label Size: 30mm x 40mm; Label Type: Legend; Legend: DOWN; Legend Colour: White; Material: PVC

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZB2-BY2308