Schneider Electric XVUC29

Electric White LED Control station indicator; 22mm Cutout; IP66; 120 V ac
$ 79.253
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric XVUC29.

Newark

Datasheet2 pages12 years ago
Datasheet6 pages9 years ago

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-0.91%

CAD Models

Download Schneider Electric XVUC29 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Schneider Electric XVUC29 provided by its distributors.

Electric White LED Control station indicator; 22mm Cutout; IP66; 120 V ac
Visual Signal Indicator, 60Mm, 24V; Module Lens Colour:-; Supply Voltage Vac:24V; Supply Voltage Vdc:24V; Visual Signal Type:Flashing, Rotating, Steady; Lens Diameter:60Mm; Product Range:-; Ip/Nema Rating:Ip65; Power Rating:1.5W Rohs Compliant: Yes |Schneider Electric XVUC29
Light Effect = Continuous / Light Effect = Blinking / Light Effect = Flashing / Signal Elements = 1 / Operating Voltage Max. V = 24 / Current Consumption mA = 70 / Current Type = AC / Current Type = DC / Lamp Type = LED / Lamp Included = Yes / Light Colour = Multicolour / Lens Material = Polycarbonate (PC) / Case Colour = Clear / Case Material = Polycarbonate (PC) / Multifunction = Yes / Termination Type = Screw Terminal / Mounting Type = Base Mount / Protection Rating = IP65 / Base Diameter mm = 60 / Overall Height mm = 50 / Series = Harmony XVU

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL