Schneider Electric XVUC23

Industrial Panel Mount Indicators / Switch Indicators 60mmTower G LED Unit 24VAC/DC
$ 36.197
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric XVUC23.

Farnell

Datasheet6 pages9 years ago

Newark

Amar Radio Corporation

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-22.04%

CAD Models

Download Schneider Electric XVUC23 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2026-02-27

Descriptions

Descriptions of Schneider Electric XVUC23 provided by its distributors.

Industrial Panel Mount Indicators / Switch Indicators 60mmTower G LED Unit 24VAC/DC
Visual Indicator Unit, Steady, Green; Module Lens Colour:Green; Supply Voltage V Ac:24V; Supply Voltage V Dc:24V; Visual Signal Type:Steady; Lens Diameter:60Mm; Product Range:-; Ip/Nema Rating:Ip65; Power Rating:2.5W; External Rohs Compliant: Yes |Schneider Electric XVUC23
Square D (Schneider Electric) XVUC23 HarmonyIlluminated LED Unit. Schneider Electric Harmony Square D Illuminated LED Unit, Series: XVU, 24 VAC/VDC, 50 mA, 2.5 W Wattage, 2.36 in Diameter, LED Lamp, Green, Steady Flash, -13 to 122 deg F, Polycarbonate, 1.97 in L Dimensions. Additional Description: SQD -XVUC23 XVU Green LED Unit. Catalog Description: Harmony XVU, Illuminated LED unit for modular tower lights, green, Ø60, steady, IP65, 24 V AC/DC.
Light Effect = Continuous / Signal Elements = 1 / Operating Voltage Max. V = 24 / Current Consumption mA = 50 / Current Type = AC / Current Type = DC / Lamp Type = LED / Lamp Included = Yes / Light Colour = Green / Lens Material = Polycarbonate (PC) / Case Colour = Green / Case Material = Polycarbonate (PC) / Termination Type = Screw Terminal / Mounting Type = Base Mount / Protection Rating = IP65 / Base Diameter mm = 60 / Overall Height mm = 50 / Series = Harmony XVU
This green illuminated unit is designed as an accessory to be connected with base and create complete tower light. It is supplied with 24V AC/DC and has a mounting diameter of 60mm. Its integral LED offers a steady light, allowing it to clearly display the status of your machines. In applications such as automotive, machine tool, material handling, packaging, assembly stations, conveyors. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP65. It makes it ideal for operation in harsh environments.Main Characteristic Value(s) Range of Product Harmony XVU Product or Component Type Modular tower light Beacon or indicator bank unit type LED unit Mounting diameter 2.4 in (60 mm) Component name XVU Light source LED, green Device Application AutomotivePackaging machineMachine tools Complementary Characteristic Value(s) Signalling type Steady Assembly style Customer assembly, up to 5 unitsUp to 4 units with buzzer Material PC (polycarbonate) V-2 UL 94PC (polycarbonate) V-0 UL 94 [Us] Rated Supply Voltage 24 V AC/DC Maximum power dissipation in W 2.5 W Current consumption Signalling type Steady Length 2.0 in (50 mm) Product Weight 0.141 lb(US) (0.064 kg)

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • XVUC23.