Schneider Electric XVS72BMBP

Audible Unit , Electronic Alarm PNP (90dB - 16 tones), Black, 24V
$ 149.741
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric XVS72BMBP.

Burklin Elektronik

Datasheet3 pages3 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginIndonesia
Introduction Date2019-05-24
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Schneider Electric XVS72BMBP provided by its distributors.

Audible Unit , Electronic Alarm PNP (90dB - 16 tones), Black, 24V
Electronic Alarm, Alarm, Continuous, 12 to 24V DC, 0 to 105dB, ABS Plastic, Black, Surface Mount
ALARM, ELECTRONIC, 90 DB, 16 TONES, PNP, BLACK, DIN72 PANEL MOUNT
Schneider Electric Harmony XVS XVS72BMBP - XVS72BMBP
Multiple tone siren, 90 dB, 12-24 VDC, 200 mA, black
BUZZER 24V 69.3MMX72MM DIN RAIL
Schneider Electronic Alarm PNP Black
DIN 72 PANEL MOUNT MULTI SOUND ELECTRONIC
Alarm, Continuous/Intermittent, 90Db; Supply Voltage Vac:-; Supply Voltage Vdc:24V; Tones:Continuous, Intermittent; Sound Pressure Level (Spl):90Db; Ip/Nema Rating:Ip54; Product Range:Harmony Xvs Series; Resonant Frequency:- Rohs Compliant: Yes |Schneider Electric XVS72BMBP

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • XVS 72BMBP