Schneider Electric XVLA324

Prominent Indicator Panel Mount; 12mm Mounting Hole Size; Red LED; Screw Term; 12 V
$ 31.133
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric XVLA324.

RS (Formerly Allied Electronics)

Datasheet3 pages0 years ago
Datasheet2 pages0 years ago

Burklin Elektronik

TME

Inventory History

3 month trend:
-66.67%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Schneider Electric XVLA324 provided by its distributors.

Prominent Indicator Panel Mount; 12mm Mounting Hole Size; Red LED; Screw Term; 12 V
Pilot light, Harmony XVL, plastic, red, 12mm, covered LED, 12V DC
Pilot Light 12 - IP40/IP65 - Red - Covered LED
Schneider Electric Harmony XVL XVLA324 - XVLA324
Schneider PILOT LIGHT 12V 12MM +OPTIONS
Pilot light, Ø 16 mm, red, 12 VDC, IP40
HARMONY XVL, PILOT LIGHT, PLASTI
Pilot Light, Led, Red, 12Mm, 12V; Led Color:Red; Operating Voltage:12V; Mounting Hole Dia:12Mm; Forward Current If:18Ma; Luminous Intensity:-; Ip/Nema Rating:Ip40, Ip65; Product Range:Harmony Xvl Series Rohs Compliant: Yes |Schneider Electric XVLA324

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL