Schneider Electric XVLA224

Pilot Light, Plastic, Red, 8MM, Covered Led, 12V DC
$ 22.309
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric XVLA224.

Burklin Elektronik

Datasheet4 pages3 years ago

Inventory History

3 month trend:
+505%

Supply Chain

Introduction Date2019-08-21
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2023-02-09

Descriptions

Descriptions of Schneider Electric XVLA224 provided by its distributors.

PILOT LIGHT, PLASTIC, RED, 8MM, COVERED LED, 12V DC
Pilot Light 8 - IP40/IP65 - Red - Covered LED
Schneider Electric Harmony XVL XVLA224 - XVLA224
LED PNL IND RED 10MM QUICK CON
Pilot light, Ø 10 mm, red, 12 VDC, IP40/IP65
Schneider PILOT LIGHT 12V 8MM +OPTIONS
HARMONY XVL, PILOT LIGHT, PLASTI
Pilot Light, Led, Red, 8Mm, 12Vdc; Led Color:Red; Operating Voltage:12Vdc; Mounting Hole Dia:8Mm; Forward Current If:18Ma; Luminous Intensity:-; Ip/Nema Rating:Ip40, Ip65; Product Range:Harmony Xvl Series Rohs Compliant: Yes |Schneider Electric XVLA224

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL