Schneider Electric XVC6M1

Electric XB7 Red LED Indicator; 22mm Cutout; IP20; IP65; 230 to 240V ac; 16 to 20 mA
$ 339.4
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric XVC6M1.

Farnell

Datasheet4 pages9 years ago
Datasheet52 pages15 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginIndonesia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2019-05-24
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2023-10-09

Descriptions

Descriptions of Schneider Electric XVC6M1 provided by its distributors.

Electric XB7 Red LED Indicator; 22mm Cutout; IP20; IP65; 230 to 240V ac; 16 to 20 mA
LIGHT TOWER, LED, 60MM, STEADY, POLE, 100-240VAC, 1, RD
LED Modules 100VAC 240VAC Wire Lead
SIGNAL TOWER, LED, 60MM, RED, 240VAC
Tower Light,60mm,Red,Support Tube Mount
Signal Tower, Led, 60Mm, Red, 240Vac; No. Of Stacks/Tiers:1; Module Lens Colour:Red; Supply Voltage Vac:240V; Supply Voltage Vdc:-; Visual Signal Type:Continuous, Steady; Tones:-; Lens Diameter:60Mm; Connection Type:Wire Leaded Rohs Compliant: Yes |Schneider Electric XVC6M1

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • XVC6M1.