Schneider Electric XVBZ03A

Schneider Electric Harmony XVB XVBZ03A - XVBZ03A
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric XVBZ03A.

Burklin Elektronik

Datasheet4 pages3 years ago

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-100%

CAD Models

Download Schneider Electric XVBZ03A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Schneider Electric XVBZ03A provided by its distributors.

Schneider Electric Harmony XVB XVBZ03A - XVBZ03A
FIXING BASE, INDICATING BANK & BEACON; Accessory Type: Fixing Base; For Use With: Schneider Harmony XVB Series Indicating Banks & Beacons; Product Range: Harmony XVB Series; SVHC: No SVHC (15-Jan-2019)
SCHNEIDER ELECTRIC XVBZ03A Mounting Base, 70mm Tower Light, 15.75In H. More details: Base, Mounting Base, For Use With 70mm Tower Lights, Color Black, Housing Material Aluminum, Height 15-3/4 In., Diameter 70mm, Operating Temp. -13 to 131 Degrees F, Rating IP65, NEMA 4X/13, Standards UL, CSA, CE, Includes Tube

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL