Schneider Electric XVBL36

Schneider Electric 70mm Tower Indicator; 1-Segment; Blue; 250V; Terminal Block; Black Housing
$ 120.197
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric XVBL36.

Newark

Datasheet3 pages0 years ago
Datasheet8 pages27 years ago
Datasheet3 pages0 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-70.59%

Supply Chain

Country of OriginCzechia
Introduction Date2019-05-24
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2023-02-09

Related Parts

INDICATOR PANEL MOUNT INCANDESCENT MNT-SZ 0.469" PRESS-TO-TEST BLUE RELAMPABLE
INDICATOR PANEL MOUNT INCANDESCENT 0.469" WASHER & NUT BLUE SOLDER RELAMPABLE
INDICATOR PANEL MOUNT INCANDESCENT MNT-SZ 0.469" PRESS-TO-TEST BLUE RELAMPABLE

Descriptions

Descriptions of Schneider Electric XVBL36 provided by its distributors.

Schneider Electric 70mm Tower Indicator; 1-Segment; Blue; 250V; Terminal Block; Black Housing
Indicator Lamp; Supply Voltage:230VAC; Base Type:BA15D; Power Rating:10W; Color:Blue; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No ;RoHS Compliant: No
Description LAMP INDICATOR INCAND 110mA BLUE Light Source:Incandescent Current Rating:110mA Bulb Diameter:70mm Length:139mm IP/NEMA Rating:IP65 / NEMA 4X Base Type:BA15D Color:Blue Leaded Process Compatible:No RoHS Compliant: No
VISUAL INDICATOR UNIT, STEADY, BLUE; Module Lens Colour: Blue; Supply Voltage V AC: 250V; Supply Voltage V DC: -; Visual Signal Type: Steady; Lens Diameter: 70mm; Product Range: XVB Series; IP / NEMA Rating: IP65, NEMA 4X; Powe

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL