Schneider Electric XVBC8B5

Indicator, Light Tower, 70 Mm, Lens Unit, 10 J. Strobe, 24VAC/DC, Orange, Black Hsg.
$ 341.91
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric XVBC8B5.

Amar Radio Corporation

Datasheet3 pages2 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

CAD Models

Download Schneider Electric XVBC8B5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Schneider Electric XVBC8B5 provided by its distributors.

INDICATOR, LIGHT TOWER, 70 MM, LENS UNIT, 10 J. STROBE, 24VAC/DC, ORANGE, BLACK HSG.
Indicating Bank, Flashing, 24V; Module Lens Colour:Orange; Supply Voltage Vac:24V; Supply Voltage Vdc:24V; Visual Signal Type:Flashing; Lens Diameter:70Mm; Product Range:Harmony Xvb Series; Ip/Nema Rating:Ip65, Ip66, Nema 4X Rohs Compliant: Yes |Schneider Electric XVBC8B5
Light Effect = Flashing / Signal Elements = 1 / Operating Voltage Max. V = 24 / Current Consumption A = 1.3 / Current Type = AC / Current Type = DC / Lamp Type = Flash Discharge Tube / Lamp Included = Yes / Light Colour = Orange / Lens Material = Polycarbonate (PC) / Case Colour = Black / Case Material = Polycarbonate (PC) / Multifunction = No / Termination Type = Screw Clamp Terminal / Mounting Type = Base Mount / Protection Rating = IP65 / Protection Rating = IP66 / Base Diameter mm = 70 / Overall Height mm = 157 / Series = Harmony

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL