Schneider Electric XVBC8B4

Indicator, Light Tower, 70 Mm, Lens Unit, 10 J. Strobe, 24VAC/DC, Red, Black Hsg.
$ 321.545
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric XVBC8B4.

Burklin Elektronik

Datasheet3 pages3 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+2.44%

CAD Models

Download Schneider Electric XVBC8B4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Schneider Electric XVBC8B4 provided by its distributors.

INDICATOR, LIGHT TOWER, 70 MM, LENS UNIT, 10 J. STROBE, 24VAC/DC, RED, BLACK HSG.
Description INDICATING BANK LENS 24V 10J +OPTIONS ROHS COMPLIANT: YES
VISUAL SIGNAL UNIT, FLASH, 70MM, RED; SVHC: No SVHC (15-Jan-2019)
Schneider Electric Harmony XVB XVBC8B4 - XVBC8B4
Illuminated Unit - Flashing - Red - IP65
Flashlight, red, 24 V AC/DC, IP65/IP66
Light Effect = Flashing / Signal Elements = 1 / Operating Voltage Max. V = 24 / Current Consumption A = 1.3 / Current Type = AC / Current Type = DC / Lamp Type = Flash Discharge Tube / Lamp Included = Yes / Light Colour = Red / Lens Material = Polycarbonate (PC) / Case Colour = Black / Case Material = Polycarbonate (PC) / Multifunction = No / Termination Type = Screw Clamp Terminal / Mounting Type = Base Mount / Protection Rating = IP65 / Protection Rating = IP66 / Base Diameter mm = 70 / Overall Height mm = 157 / Series = Harmony

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL