Schneider Electric XVBC6G5

Indicator Bank, Harmony Xvb, Illuminated Unit, Plastic, Orange, 70MM, 120V AC
$ 248.086
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric XVBC6G5.

Burklin Elektronik

Datasheet3 pages3 years ago

CAD Models

Download Schneider Electric XVBC6G5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Schneider Electric XVBC6G5 provided by its distributors.

INDICATOR BANK, HARMONY XVB, ILLUMINATED UNIT, PLASTIC, ORANGE, 70MM,120V AC
VISUAL SIGNAL UNIT, FLASH, 70MM, ORANGE; SVHC: No SVHC (15-Jan-2019)
Schneider Electric Harmony XVB XVBC6G5 - XVBC6G5
Schneider ORANGE 120 VOLT 5 JOULE STROBE AC
Illuminated unit for modular tower light
RS APAC
Flashlight, orange, 120 VAC, IP65/IP66
Illuminated Unit - Flashing - Orange
Strobe Beacon, Flashing, 120Vac; Module Lens Colour:Orange; Supply Voltage Vac:120V; Supply Voltage Vdc:-; Visual Signal Type:Flashing; Lens Diameter:70Mm; Product Range:Harmony Xvb Series; Ip/Nema Rating:Ip65, Ip66, Nema 4X Rohs Compliant: Yes |Schneider Electric XVBC6G5

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL