Schneider Electric XVBC6B5

Visual Signal Unit, Flash, 70MM, Orange; Svhc: No Svhc (15-JAN-2019)
$ 247.041
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric XVBC6B5.

RS (Formerly Allied Electronics)

Datasheet2 pages0 years ago
Datasheet3 pages6 years ago
Datasheet2 pages0 years ago

Burklin Elektronik

CAD Models

Download Schneider Electric XVBC6B5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Schneider Electric XVBC6B5 provided by its distributors.

VISUAL SIGNAL UNIT, FLASH, 70MM, ORANGE; SVHC: No SVHC (15-Jan-2019)
Strobe Beacon, Flashing, 24V; Module Lens Colour:Orange; Supply Voltage Vac:24V; Supply Voltage Vdc:24V; Visual Signal Type:Flashing; Lens Diameter:70Mm; Product Range:Harmony Xvb Series; Ip/Nema Rating:Ip65, Ip66, Nema 4X Rohs Compliant: Yes |Schneider Electric XVBC6B5
Light Effect = Flashing / Number of Signal Elements = 1 / Operating Voltage Max. V = 24 / Current Consumption mA = 550 / Current Type = AC / Current Type = DC / Lamp Type = Flash Discharge Tube / Lamp Included = Yes / Light Colour = Orange / Lens Material = Polycarbonate (PC) / Case Colour = Black / Case Material = Polycarbonate (PC) / Multifunction = No / Termination Type = Screw Terminal / Mounting Type = Base Mount / Protection Rating = IP65 / Protection Rating = IP66 / Base Diameter mm = 70 / Overall Height mm = 157 / Series = Harmony XVB

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL