Schneider Electric XVBC4M6

Tower Light Module, 48 to 230V AC, Blue, 70 mm Dia., 63 mm Height, LED, XVB Series
$ 149.29
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric XVBC4M6.

Newark

Datasheet3 pages0 years ago
Datasheet8 pages27 years ago
Datasheet3 pages0 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
+0.00%

CAD Models

Download Schneider Electric XVBC4M6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Schneider Electric XVBC4M6 provided by its distributors.

Tower Light Module, 48 to 230V AC, Blue, 70 mm Dia., 63 mm Height, LED, XVB Series
Indicator Lamp; Supply Voltage:230VAC; Base Type:BA15D; Power Rating:10W; Color:Blue; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No ;RoHS Compliant: No
VISUAL INDICATOR UNIT, FLASHING, BLUE; Module Lens Colour: Blue; Supply Voltage V AC: 230V; Supply Voltage V DC: -; Visual Signal Type: Flashing; Lens Diameter: 70mm; Product Range: XVB Series; IP / NEMA Rating: IP65; Power Rat

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL