Schneider Electric XVBC4M5

Tower Light Module, 48 to 230V AC, Amber, 70 mm Dia., 63 mm Height, LED, XVB Series
$ 152.85
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric XVBC4M5.

RS (Formerly Allied Electronics)

Datasheet3 pages0 years ago
Datasheet4 pages6 years ago
Datasheet1 page17 years ago
Datasheet1 page20 years ago
Datasheet3 pages0 years ago

Farnell

Burklin Elektronik

TME

Newark

CAD Models

Download Schneider Electric XVBC4M5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Schneider Electric XVBC4M5 provided by its distributors.

Tower Light Module, 48 to 230V AC, Amber, 70 mm Dia., 63 mm Height, LED, XVB Series
Description LAMP, IND, FLASHINGLIGHT, ORANGE Light Source:Incandescent Current Rating:30mA Bulb Diameter:70mm Length:63mm IP/NEMA Rating:IP65 Base Type:BA15D Color:Orange Leaded Process Compatible:No Peak Reflow Compatible (260 C):No
BEACON, FLASHING, 120/240V, ORANGE, XVBC; IP / NEMA Rating:IP65; Operating Temperature Range:-25°C to +50°C; Bulb Diameter:70mm; Colour:Orange; Length:63mm
Square D (Schneider Electric) XVBC4M5 HarmonyIndicating Bank Lens. Schneider Electric Harmony Square D Indicating Bank Lens, Illuminated, Series: XVB, 48 to 230 VAC, 10 W Wattage, 70 mm Diameter, LED/Incandescent Lamp, Orange, Flashing Flash, 100000 hr Average Life, 360 deg Beam, NEMA 4X/12 NEMA Rating, -13 to 122 deg F, Polycarbonate Housing Material, 63 mm H x 70 mm W x 70 mm D Dimensions. Additional Description: SQD -XVBC4M5 INDICATING BANK LENS 230VAC 10W +OPTIONS. Catalog Description: Harmony XVB, Illuminated unit for modular tower lights, plastic, orange, Ø70, flashing, for bulb or LED, 48... 230 VAC.

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL