Schneider Electric XVBC4B7

Indicator, Light Tower, 70 Mm, Lens Unit, Fl. Clear, 24VDC/24-48VAC, Black Hsg.
$ 149.41
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric XVBC4B7.

Burklin Elektronik

Datasheet4 pages3 years ago

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-26.32%

CAD Models

Download Schneider Electric XVBC4B7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Schneider Electric XVBC4B7 provided by its distributors.

INDICATOR, LIGHT TOWER, 70 MM, LENS UNIT, FL. CLEAR, 24VDC/24-48VAC, BLACK HSG.
Schneider Electric Harmony XVB Optische module voor signaalzuil - XVBC4B7
VISUAL SIGNAL UNIT, FLASH, 70MM, CLEAR; SVHC: No SVHC (15-Jan-2019)
Lens Unit , Flashing Light (10W max bulb), Clear, 24VAC - 24/48VDC
Blinking light, clear, 24-48 V AC/DC, BA15d, IP65/IP66
Schneider INDICATING BANK LENS 48VDC 10W +OPT
Illuminated Unit - Flashing - Clear
Indicator Lamp; Module Lens Colour:Transparent; Supply Voltage Vac:24V; Supply Voltage Vdc:48V; Visual Signal Type:Flashing; Lens Diameter:70Mm; Product Range:Harmony Series; Ip/Nema Rating:Ip65, Ip66, Nema 4X; Power Rating:- Rohs Compliant: Yes |Schneider Electric XVBC4B7

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL