Schneider Electric XVBC4B5

Indicator, Light Tower, 70 Mm, Lens Unit, Fl. Orange, 24VDC/24-48VAC, Black Hsg.
$ 146.644
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric XVBC4B5.

Newark

Datasheet3 pages0 years ago

Farnell

Burklin Elektronik

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
+0.00%

CAD Models

Download Schneider Electric XVBC4B5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Schneider Electric XVBC4B5 provided by its distributors.

INDICATOR, LIGHT TOWER, 70 MM, LENS UNIT, FL. ORANGE, 24VDC/24-48VAC, BLACK HSG.
Description LAMP, IND, FLASHINGLIGHT, ORANGE Light Source:Incandescent Current Rating:80mA Bulb Diameter:70mm Length:63mm IP/NEMA Rating:IP65 RoHS Compliant: Yes
Light Effect = Flashing / Operating Voltage Min. V = 24 / Operating Voltage Max. V = 48 / Current Type = AC / Current Type = DC / Lamp Included = No / Lens Material = Polycarbonate (PC) / Case Colour = Orange / Case Material = Polycarbonate (PC) / Multifunction = No / Termination Type = Screw Terminal / Mounting Type = Base Mount / Protection Rating = IP65 / Protection Rating = IP66 / Base Diameter mm = 70 / Overall Height mm = 63 / Series = Harmony XVB

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL