Schneider Electric XVBC4B4

Tower Light Module, 24 to 48V DC, Red, 70 mm Dia., 63 mm Height, LED, XVB Series
$ 151.879
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric XVBC4B4.

Farnell

Datasheet4 pages9 years ago

element14

element14 APAC

Burklin Elektronik

RS (Formerly Allied Electronics)

CAD Models

Download Schneider Electric XVBC4B4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Schneider Electric XVBC4B4 provided by its distributors.

Tower Light Module, 24 to 48V DC, Red, 70 mm Dia., 63 mm Height, LED, XVB Series
Indicator Lamp; Supply Voltage:48VDC; Base Type:BA15D; Power Rating:10W; Color:Red; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No ;RoHS Compliant: No
BEACON, FLASHING, 24/48V, RED, XVBC; IP / NEMA Rating:IP65; Operating Temperature Range:-25°C to +50°C; Bulb Diameter:70mm; Colour:Red; Length:63mm
LAMP INDICATOR FLASHING LIGHT RED; Light Source:Incandescent; Current Rating:80mA; Bulb Diameter:70mm; Length:63mm; IP/NEMA Rating:IP65; Power Rating:10W; Color:Red; Peak Reflow Compatible (260 C):No; Supply Voltage:48V
Light Effect = Flashing / Operating Voltage Min. V = 24 / Operating Voltage Max. V = 48 / Current Type = AC / Current Type = DC / Lamp Included = No / Lens Material = Polycarbonate (PC) / Case Colour = Red / Case Material = Polycarbonate (PC) / Multifunction = No / Termination Type = Screw Terminal / Mounting Type = Base Mount / Protection Rating = IP65 / Protection Rating = IP66 / Base Diameter mm = 70 / Overall Height mm = 63 / Series = Harmony XVB

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL