Descriptions of Schneider Electric XVBC37 provided by its distributors.
INDICATOR, LIGHT TOWER, 70 MM, LENS UNIT, STEADY CLEAR, UP TO 250 V, BLACK HSG.
Indicator Lamp; Supply Voltage:230VAC; Base Type:BA15D; Power Rating:10W; Color:Clear; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No ;RoHS Compliant: No
LAMP INDICATOR STEADY LIGHT CLEAR; Light Source:Incandescent; Current Rating:30mA; Bulb Diameter:70mm; Length:63mm; IP / NEMA Rating:IP65; Bulb Size:BA15D; Color:Clear; Lamp Base Type:BA15D; Leaded Process Compatible:No
LENS, CONTINUOUS, CLEAR, 250V, XVBC; Module Lens Colour: Transparent; Supply Voltage V AC: 250V; Supply Voltage V DC: 250V; Visual Signal Type: Steady; Lens Diameter: 70mm; Product Range: -; IP / NEMA Rating: IP65; Power Rating
Light Effect = Continuous / Operating Voltage Max. V = 240 / Current Type = AC / Lamp Included = No / Lens Material = Polycarbonate (PC) / Case Colour = Clear / Case Material = Polycarbonate (PC) / Multifunction = No / Termination Type = Screw Terminal / Mounting Type = Base Mount / Protection Rating = IP65 / Protection Rating = IP66 / Base Diameter mm = 70 / Overall Height mm = 63 / Series = Harmony XVB
Square D (Schneider Electric) XVBC37 Harmony Illuminated Indicator Bank. Schneider Electric Harmony Square D Illuminated Indicator Bank, Series: XVBC, 250 VAC, 7 W Wattage, Cylindrical Shape, 70 mm Diameter, Incandescent/Protected LED Lamp, Clear, Steady Flash, Panel Mounting, Screw Clamp Terminal, NEMA 4X/12 NEMA Rating, -25 to 50 deg C, Polycarbonate, 70 mm W x 70 mm D x 63 mm H Dimensions. Additional Description: SQD -XVBC37 INDICATING BANK LENS 250V 10W +OPTIONS. Catalog Description: Harmony XVB, Illuminated unit for modular tower lights, plastic, clear, Ø70, steady, bulb or LED not included, 250 V.