Schneider Electric XVBC35

Indicator, Light Tower, 70 Mm, Lens Unit, Steady Orange, Up to 250 V, Black Hsg.
$ 62.473
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric XVBC35.

Farnell

Datasheet4 pages9 years ago
Datasheet3 pages0 years ago
Datasheet12 pages24 years ago
Datasheet3 pages27 years ago

element14

Newark

element14 APAC

Burklin Elektronik

Inventory History

3 month trend:
-94.25%

CAD Models

Download Schneider Electric XVBC35 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 10 months ago)

Descriptions

Descriptions of Schneider Electric XVBC35 provided by its distributors.

INDICATOR, LIGHT TOWER, 70 MM, LENS UNIT, STEADY ORANGE, UP TO 250 V, BLACK HSG.
LENS, CONTINUOUS, ORANGE, 250V, XVBC; IP / NEMA Rating:IP65; Operating Temperature Range:-25°C to +50°C; Bulb Diameter:70mm; Colour:Orange; Length:63mm; Supply Voltage:250V
Features Cable Entry Through Bottom or Side of Base Unit Units Separate for Bulb Replacement Optional Colored Markers to Indicate Unit Stacking Order Legend Holders on Each Component (Signalling or Base Units)
LAMP, IND, STEADY, LIGHT, ORANGE; Light Source:Incandescent; Current Rating:30mA; Bulb Diameter:70mm; Length:63mm; IP / NEMA Rating:IP65; Bulb Size:BA15D; Color:Orange; Lamp Base Type:BA15D; Leaded Process Compatible:No ;RoHS Compliant: No
Square D (Schneider Electric) XVBC35 Illuminated Beacon. Schneider Electric Square D Illuminated Beacon, Series: XVBC, 250 VAC, 7 W Wattage, 2.76 in Diameter, LED/Incandescent Lamp, Orange, Steady Flash, Panel Mounting, NEMA 4X NEMA Rating, -25 to 70 deg C, Polycarbonate Housing Material, 70 mm W x 70 mm D x 70 mm H Dimensions. Additional Description: SQD -XVBC35 INDICATING BANK LENS 250V 10W +OPTIONS. Catalog Description: Harmony XVB, Illuminated unit for modular tower lights, plastic, orange, Ø70, steady, bulb or LED not included, 250 V.

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL