Schneider Electric XVBC2B6

Harmony Blue Led Beacon, Steady Light Effect, 70MM Base, 24 Vac/dc
$ 170.002
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric XVBC2B6.

Newark

Datasheet3 pages0 years ago
Datasheet4 pages9 years ago
Datasheet2 pages0 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-25.00%

CAD Models

Download Schneider Electric XVBC2B6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndonesia
Introduction Date2018-05-07
Lifecycle StatusObsolete (Last Updated: 10 months ago)
LTB Date2025-06-30

Descriptions

Descriptions of Schneider Electric XVBC2B6 provided by its distributors.

HARMONY BLUE LED BEACON, STEADY LIGHT EFFECT, 70MM BASE, 24 VAC/DC
Led Unit, 24V, Blue, Xvbc; Module Lens Colour:Blue; Supply Voltage V Ac:24V; Supply Voltage V Dc:24V; Visual Signal Type:Steady; Lens Diameter:70Mm; Product Range:-; Ip/Nema Rating:Ip65; Power Rating:-; External Height:63Mm; Rohs Compliant: Yes |Schneider Electric XVBC2B6
Light Effect = Continuous / Signal Elements = 1 / Operating Voltage Max. V = 24 / Current Consumption mA = 47 / Current Type = AC / Current Type = DC / Lamp Type = LED / Lamp Included = Yes / Light Colour = Blue / Lens Material = Polycarbonate (PC) / Case Colour = Black / Case Material = Polycarbonate (PC) / Multifunction = No / Termination Type = Screw Terminal / Mounting Type = Base Mount / Protection Rating = IP65 / Protection Rating = IP66 / Base Diameter mm = 70 / Overall Height mm = 63 / Series = Harmony XVB
" Square D (Schneider Electric) XVBC2B6 Stack Light. Schneider Electric Harmony™ Square D™ Beacon Unit, Illuminated Indicator Bank, Series: XVB, 24 VAC/VDC, <47 mA, 70 mm Diameter, LED Lamp, Blue, Steady Flash, 100000 hr Average Life, 360 deg Beam, Panel Mounting, NEMA 4X NEMA Rating, -13 to 122 deg F, Polycarbonate Housing Material, 63 mm H x 70 mm W x 70 mm D Dimensions. Additional Description: SQD -XVBC2B6 Illuminated Blue Lens with Integrated LED. Catalog Description: Schneider Electric,Illuminated Blue Lens with Integrated LED,24 V AC/DC,70 mm,70 mm,70 mm,CCC, CSA, GOST, UL 508, EN/IEC,Harmony,Harmony XVB Universal,NEMA 4X, IP66,Polycarbonate,Signalling,blue integral LED,illuminated unit,indicator bank,indicator bank,indicator bank,protected LED,steady."

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL