Schneider Electric XVBC2B5

Schneider Electric 0060252 XVBC2B5 Ø70 mm Element - Steady - Orange IP65 24V
$ 172.515
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric XVBC2B5.

Newark

Datasheet4 pages9 years ago
Datasheet3 pages0 years ago

Burklin Elektronik

TME

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+105%

CAD Models

Download Schneider Electric XVBC2B5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 10 months ago)

Descriptions

Descriptions of Schneider Electric XVBC2B5 provided by its distributors.

Schneider Electric 0060252 XVBC2B5 Ø70 mm Element - Steady - Orange IP65 24V
Led Unit, 24V, Orange, Xvbc; Module Lens Colour:Orange; Supply Voltage V Ac:24V; Supply Voltage V Dc:24V; Visual Signal Type:Steady; Lens Diameter:70Mm; Product Range:-; Ip/Nema Rating:Ip65; Power Rating:-; External Height:63Mm; Rohs Compliant: Yes |Schneider Electric XVBC2B5
Light Effect = Continuous / Signal Elements = 1 / Operating Voltage Max. V = 24 / Current Consumption mA = 47 / Current Type = AC / Current Type = DC / Lamp Type = LED / Lamp Included = Yes / Light Colour = Orange / Lens Material = Polycarbonate (PC) / Case Colour = Black / Case Material = Polycarbonate (PC) / Multifunction = No / Termination Type = Screw Terminal / Mounting Type = Base Mount / Protection Rating = IP65 / Protection Rating = IP66 / Base Diameter mm = 70 / Overall Height mm = 63 / Series = Harmony XVB
This Harmony XVB illuminated unit is supplied with 24V AC/DC and has an orange LED with a steady light. This orange indicating bank lens is designed as an illuminated unit to be connected with base and create complete tower light. Its integral LED offers a steady light, allowing it to clearly display the status of your machines in applications such as automotive, machine tool, material handling, packaging, assembly stations, conveyors. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66, making it ideal for operation in harsh environments. Simple and modular design to allow for easy installation with base unit and make complete tower light. It complies with international standards and certifications (CCC, CSA C22-2 No.14, EN/IEC 60947-5-1, EAC, UL 508 standards and NEMA 4X).Main Characteristic Value(s) Range of Product Harmony XVB Universal Product or Component Type Indicator bank Beacon or indicator bank unit type Illuminated unit Signalling type Steady Mounting diameter 2.8 in (70 mm) Component name XVBC Material Polycarbonate Light source Integral LED, orange Bulb type Protected LED [Us] rated supply voltage 24 V AC/DC Complementary Characteristic Value(s) Assembly style Customer assembly, up to 5 units Connections - terminals Screw clamp terminals, [Ui] rated insulation voltage 250 V IEC 60947-1 Nominal voltage limit 0.85...1.1 Un IEC 60947-5-1 Current consumption [Uimp] rated impulse withstand voltage 4 kV IEC 60947-1 CAD overall width 2.8 in (70 mm) CAD overall height 2.5 in (63 mm) CAD overall depth 2.8 in (70 mm) Product Weight 0.33 lb(US) (0.15 kg)

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL