Schneider Electric XVBC2B3

Schneider Electric 0060250 XVBC2B3 Ø70 mm Element - Steady - Green IP65 24V
$ 225.81
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric XVBC2B3.

Master Electronics

Datasheet11 pages11 years ago

JRH Electronics

Farnell

element14 APAC

Burklin Elektronik

Inventory History

3 month trend:
Restocked

CAD Models

Download Schneider Electric XVBC2B3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndonesia
Introduction Date2018-05-07
Lifecycle StatusObsolete (Last Updated: 10 months ago)
LTB Date2025-06-30

Descriptions

Descriptions of Schneider Electric XVBC2B3 provided by its distributors.

Schneider Electric 0060250 XVBC2B3 Ø70 mm Element - Steady - Green IP65 24V
LED UNIT, 24V, GREEN, XVBC; IP / NEMA Rating:IP65; Operating Temperature Range:-25°C to +50°C; Bulb Diameter:70mm; Colour:Green; Length:63mm; Supply Voltage:24V
Square D (Schneider Electric) XVBC2B3 Stack Light. Schneider Electric Harmony™ Illuminated Indicator Bank, Series: XVBC, 24 VAC/VDC, <47 mA, 2.76 in Diameter, Protected LED Lamp, Green, Steady Flash, NEMA 4X NEMA Rating, -25 to 50 deg C, Polycarbonate, 2.76 in W x 2.76 in D x 2.48 in H Dimensions. Additional Description: SQD -XVBC2B3 ILLUMINATED GREEN LEN W/INTEGRATED LED. Catalog Description: Indicator bank, Harmony XVB, illuminated unit, plastic, green, 70mm, steady, integral LED, 24V AC/DC.
This Harmony XVB illuminated unit is supplied with 24V AC/DC and has a green LED with a steady light. This green indicating bank lens is designed as an illuminated unit to be connected with base and create complete tower light. Its integral LED offers a steady light, allowing it to clearly display the status of your machines in applications such as automotive, machine tool, material handling, packaging, assembly stations, conveyors. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66, making it ideal for operation in harsh environments. Simple and modular design to allow for easy installation with base unit and make complete tower light.Main Characteristic Value(s) Range of Product Harmony XVB Universal Product or Component Type Indicator bank Beacon or indicator bank unit type Illuminated unit Signalling type Steady Mounting diameter 2.8 in (70 mm) Component name XVBC Material Polycarbonate Light source Integral LED, green Bulb type Protected LED [Us] rated supply voltage 24 V AC/DC Complementary Characteristic Value(s) Assembly style Customer assembly, up to 5 units Connections - terminals Screw clamp terminals, [Ui] rated insulation voltage 250 V IEC 60947-1 Nominal voltage limit 0.85...1.1 Un IEC 60947-5-1 Current consumption [Uimp] rated impulse withstand voltage 4 kV IEC 60947-1 CAD overall width 2.8 in (70 mm) CAD overall height 2.5 in (63 mm) CAD overall depth 2.8 in (70 mm) Product Weight 0.33 lb(US) (0.15 kg)

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL