Relay, Safety, 3Pst-No, 24Vdc, 1.5A; Rango De Producto:Serie Xpsabv; Tensión De La Bobina:24Vdc; Corriente De Contacto:1.5A; Contacto, Tensión Ac Nom:-; Contacto, Tensión Dc Nom:24V; Contacto, Configuración:3Pst-No; Ip:Ip20, Ip40 |Schneider Electric XPSABV1133P
Device Type = Safety Relay / Contact Configuration without Delay = 2NO / Contact Configuration with Delay = 1NO / Supply Voltage - DC V = 24 / Switching Current - DC mA = 10 / Response Time ms = 200 / Termination Type = Screw Terminal / Mounting Type = DIN Rail Mount / Protection Rating = IP40 / Protection Rating = IP20 / Series = PREVENTA
Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names: