Schneider Electric XD4PA24

Joysticks Passive 4Direction 220mA 250VDC 1000000Cycles Screw Clamp
$ 177.87
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric XD4PA24.

Electro Sonic

Datasheet11 pages10 years ago

Newark

Farnell

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-8.94%

Supply Chain

Country of OriginFrance
Introduction Date2019-05-02
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Schneider Electric XD4PA24 provided by its distributors.

Joysticks Passive 4Direction 220mA 250VDC 1000000Cycles Screw Clamp
; Contact Configuration:1NO; No. of Switch Positions:4; Contact Current AC Max:1.5A; Contact Voltage AC Max:240V; Handle Style:Conical ;RoHS Compliant: Yes
XB4 22 mm push buttons, selector switches and pilot lights with metal bezel are designed for industrial applications and to combine ease of installation and robustness.
SW, JOYSTICK, 1NO, 0.1A, 250V, SPRING; No. of Axes: 4; Track Resistance: -; Supply Voltage Max: -; No. of Switch Positions: 5 Position; Contact Current AC Max: 100mA; Contact Voltage AC Max: 250V; Rotation Electrical Angle: -;
Handle Type = Knob / Axes = 2 / Operating Temperature Max. °C = 70 / Operating Temperature Min. °C = -25 / Protection Rating = IP66 / Series = Harmony XB4 / Switch Colour = Black / Termination Type = Screw Clamp Terminal
Square D (Schneider Electric) XD4PA24 Harmony Joystick Controller. Schneider Electric Harmony™ Square D™ Joystick Controller, Complete, Series: XD4, 240 VAC, 1NO Contact Configuration, Slow Break Contact, 5 Positions, 54 mm Long Shaft/Spring Return Operator, 1000000 Cycles Operating Cycles, Screw Clamp Terminal, Bezel/Housing: Chromium Plated Metal, 22 mm Size, NEMA 4X/13/IP66 Enclosure, Environmental Conditions: -13 to 158 deg F Operating Temperature, -40 to 158 deg F Storage Temperature. Additional Description: SQD -XD4PA24 JOYSTICK CONTROLLER 240VAC 1.5A XB4 XB4 +OP. Catalog Description: Harmony XB4, Joystick controller plastic, Ø22, 4 directions, spring return, 1 NO.

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • XD4 PA24