Main Characteristic Value(s) Range of Product Magelis XBT GC, GT/GK with control Product or Component Type CANopen bus master module Product Compatibility XBTGC1100UXBTGC1100TXBTGC2120UXBTGC2230TXBTGC2120TXBTGC2230U Integrated connection type CANopen master bus male SUB-D 9, 2 twisted shielded pairs Bus type CANopen M10 DR 303-1CANopen M10 DS 301 V4.02 Number of channels 64 RPDO64 TPDO [Us] rated supply voltage 5 V DC Complementary Characteristic Value(s) Transmission rate 100 kbit/s 1640.4 ft (500 m)1000 kbit/s 164.04 ft (50 m)125 kbit/s 1394.4 ft (425 m)20 kbit/s 3280.8 ft (1000 m)250 kbit/s 820.2 ft (250 m)50 kbit/s 2624.7 ft (800 m)500 kbit/s 410.1 ft (125 m) Power dissipation in W 2.4 W 5 V DC Number of modules per base controller 1 Number of server device(s) 16 Supply External supply Marking CE Status LED 1 LED ERR1 LED PWR1 LED RUN Product Weight 0.2 lb(US) (0.1 kg)
Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names: