Schneider Electric XB7NJ03B1

Enclosure; Pushbutton; 3 Hole; 22mm; Zink; NEMA13; N/A; Gray; Harmony XAP Series
$ 36.864
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric XB7NJ03B1.

IHS

Datasheet2 pages7 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Schneider Electric XB7NJ03B1 provided by its distributors.

Enclosure; Pushbutton; 3 Hole; 22mm; Zink; NEMA13; N/A; Gray; Harmony XAP Series
ILLUMINATED PUSHBUTTON, 22MM, LED, LATCH, 1NO, GREEN, 24V, IP65
Schneider Electric Harmony XB7NJ03B1 - XB7NJ03B1
Illuminated push button, Harmony XB7, green projecting, 22mm, integral LED, push and push to release, 1NO, 24V AC
ILLUMINATED PUSH BUTTON, HARMONY
PB SWITCH, SPST-NO, 0.6A, 120VAC, PANEL; Product Range:Harmony XB7 Series; Contact Configuration:SPST-NO; Switch Operation:Off-On; Illumination Colour:Green; Switch Terminals:Screw Clamp; Actuator / Cap Colour:Green; Contact Current AC Max:600mA; Contact Current DC Max:220mA; Contact Voltage VAC:120V; Contact Voltage VDC:125V; IP Rating:IP65; Panel Cutout Diameter:22mm; Pushbutton Actuator Style:Raised Round; Pushbutton Switch Type:Industrial; Switch Mounting:Panel

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL